
74LVC2G02DP,125 | |
|---|---|
DigiKey Part Number | 1727-5986-2-ND - Tape & Reel (TR) 1727-5986-1-ND - Cut Tape (CT) 1727-5986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02DP,125 |
Description | IC GATE NOR 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,07300 Kč | 50,73 Kč |
| 25 | 4,50480 Kč | 112,62 Kč |
| 100 | 3,88580 Kč | 388,58 Kč |
| 250 | 3,59028 Kč | 897,57 Kč |
| 500 | 3,41178 Kč | 1 705,89 Kč |
| 1 000 | 3,26507 Kč | 3 265,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07646 Kč | 9 229,38 Kč |
| 6 000 | 2,98780 Kč | 17 926,80 Kč |
| 9 000 | 2,94340 Kč | 26 490,60 Kč |
| 15 000 | 2,89421 Kč | 43 413,15 Kč |
| 21 000 | 2,86548 Kč | 60 175,08 Kč |
| 30 000 | 2,83782 Kč | 85 134,60 Kč |
| 75 000 | 2,77830 Kč | 208 372,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




