Similar
Similar

74LVC1G32GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G32GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G32GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G32GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GV-Q100H |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30610 Kč | 130,61 Kč |
| 250 | 1,19100 Kč | 297,75 Kč |
| 500 | 1,12130 Kč | 560,65 Kč |
| 1 000 | 1,06376 Kč | 1 063,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99286 Kč | 2 978,58 Kč |
| 6 000 | 0,95814 Kč | 5 748,84 Kč |
| 9 000 | 0,94073 Kč | 8 466,57 Kč |
| 15 000 | 0,92146 Kč | 13 821,90 Kč |
| 21 000 | 0,91019 Kč | 19 113,99 Kč |
| 30 000 | 0,89937 Kč | 26 981,10 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |






