
74LVC1G08GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G08GN,132CT-ND - Cut Tape (CT) 1727-74LVC1G08GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GN,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ08FHX | onsemi | 9 303 | NC7SZ08FHXCT-ND | 4,59000 Kč | Similar |
| SN74LVC1G08DSF2 | Texas Instruments | 31 872 | 296-47825-1-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 25 | 3,72880 Kč | 93,22 Kč |
| 100 | 3,20550 Kč | 320,55 Kč |
| 250 | 2,95564 Kč | 738,91 Kč |
| 500 | 2,80464 Kč | 1 402,32 Kč |
| 1 000 | 2,68014 Kč | 2 680,14 Kč |
| 2 500 | 2,63564 Kč | 6 589,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,39713 Kč | 11 985,65 Kč |
| 10 000 | 2,33352 Kč | 23 335,20 Kč |
| 15 000 | 2,30168 Kč | 34 525,20 Kč |
| 25 000 | 2,26640 Kč | 56 660,00 Kč |
| 35 000 | 2,24579 Kč | 78 602,65 Kč |
| 50 000 | 2,22596 Kč | 111 298,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

