AND Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DSF2

DigiKey Part Number
296-47825-2-ND - Tape & Reel (TR)
296-47825-1-ND - Cut Tape (CT)
296-47825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DSF2
Description
IC GATE AND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DSF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-SON (1x1)
Number of Circuits
1
Package / Case
6-XFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
105,08900 Kč50,89 Kč
254,52160 Kč113,04 Kč
1003,90210 Kč390,21 Kč
2503,60632 Kč901,58 Kč
5003,42698 Kč1 713,49 Kč
1 0003,27994 Kč3 279,94 Kč
2 5003,25471 Kč8 136,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,03072 Kč15 153,60 Kč
10 0002,95362 Kč29 536,20 Kč
15 0002,91499 Kč43 724,85 Kč
25 0002,87220 Kč71 805,00 Kč
35 0002,84719 Kč99 651,65 Kč
50 0002,82315 Kč141 157,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč