
74LVC1G08GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G08GN,132CT-ND - Cut Tape (CT) 1727-74LVC1G08GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GN,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97584 Kč | 743,96 Kč |
| 500 | 2,82382 Kč | 1 411,91 Kč |
| 1 000 | 2,69845 Kč | 2 698,45 Kč |
| 2 500 | 2,65364 Kč | 6 634,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41351 Kč | 12 067,55 Kč |
| 10 000 | 2,34947 Kč | 23 494,70 Kč |
| 15 000 | 2,31741 Kč | 34 761,15 Kč |
| 25 000 | 2,28189 Kč | 57 047,25 Kč |
| 35 000 | 2,26113 Kč | 79 139,55 Kč |
| 50 000 | 2,24117 Kč | 112 058,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










