
74LVC16244ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-4108-2-ND - Tape & Reel (TR) 1727-4108-1-ND - Cut Tape (CT) 1727-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16244ADGG,118 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16244ADGG,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,45590 Kč | 845,59 Kč |
| 250 | 7,88180 Kč | 1 970,45 Kč |
| 500 | 7,53534 Kč | 3 767,67 Kč |
| 1 000 | 7,43098 Kč | 7 430,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,01575 Kč | 14 031,50 Kč |
| 4 000 | 6,82262 Kč | 27 290,48 Kč |
| 6 000 | 6,72598 Kč | 40 355,88 Kč |
| 10 000 | 6,61884 Kč | 66 188,40 Kč |
| 14 000 | 6,55619 Kč | 91 786,66 Kč |
| 20 000 | 6,49603 Kč | 129 920,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |










