
50699-03001-001 | |
|---|---|
DigiKey Part Number | 4294-50699-03001-001TR-ND - Tape & Reel (TR) 4294-50699-03001-001CT-ND - Cut Tape (CT) 4294-50699-03001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50699-03001-001 |
Description | 30P, 0.8MM PITCH EASY-ON FFC/FPC |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.031" (0.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,06360 Kč | 176,59 Kč |
| 50 | 6,72360 Kč | 336,18 Kč |
| 100 | 6,40230 Kč | 640,23 Kč |
| 250 | 6,00040 Kč | 1 500,10 Kč |
| 500 | 5,71314 Kč | 2 856,57 Kč |
| 1 000 | 5,44037 Kč | 5 440,37 Kč |
| 2 500 | 5,09949 Kč | 12 748,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,99887 Kč | 24 994,35 Kč |
| 10 000 | 4,76033 Kč | 47 603,30 Kč |
| 15 000 | 4,62613 Kč | 69 391,95 Kč |
| 25 000 | 4,46249 Kč | 111 562,25 Kč |
| 35 000 | 4,35786 Kč | 152 525,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







