
742C163472JP | |
|---|---|
DigiKey Part Number | 60-742C163472JPTR-ND - Tape & Reel (TR) 60-742C163472JPCT-ND - Cut Tape (CT) 60-742C163472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163472JP |
Description | RES ARRAY 8 RES 4.7K OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 4.7k | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,18880 Kč | 129,72 Kč |
| 50 | 4,60080 Kč | 230,04 Kč |
| 100 | 4,10440 Kč | 410,44 Kč |
| 250 | 3,55880 Kč | 889,70 Kč |
| 500 | 3,21716 Kč | 1 608,58 Kč |
| 1 000 | 2,92686 Kč | 2 926,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,47049 Kč | 9 881,96 Kč |
| 8 000 | 2,29233 Kč | 18 338,64 Kč |
| 12 000 | 2,20085 Kč | 26 410,20 Kč |
| 20 000 | 2,09733 Kč | 41 946,60 Kč |
| 28 000 | 2,03566 Kč | 56 998,48 Kč |
| 40 000 | 1,97543 Kč | 79 017,20 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |









