
74LVC161PW,118 | |
|---|---|
DigiKey Part Number | 1727-5981-2-ND - Tape & Reel (TR) 1727-5981-1-ND - Cut Tape (CT) 1727-5981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC161PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 150 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.2 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 13,79400 Kč | 137,94 Kč |
| 50 | 11,55140 Kč | 577,57 Kč |
| 100 | 10,85660 Kč | 1 085,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,93218 Kč | 22 330,45 Kč |
| 5 000 | 8,70061 Kč | 43 503,05 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |





