
74HC40103PW,118 | |
|---|---|
DigiKey Part Number | 1727-7941-2-ND - Tape & Reel (TR) 1727-7941-1-ND - Cut Tape (CT) 1727-7941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC40103PW,118 |
Description | IC BINARY COUNTER 8-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 15,37600 Kč | 153,76 Kč |
| 50 | 12,90380 Kč | 645,19 Kč |
| 100 | 12,13820 Kč | 1 213,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,02358 Kč | 25 058,95 Kč |
| 5 000 | 9,76896 Kč | 48 844,80 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |



