Similar
Similar

74LVC126ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC126ABQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC126ABQ-Q100X |
Description | IC BUFF 1.2V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX126BQX | onsemi | 0 | 74LCX126BQXCT-ND | 9,87000 Kč | Similar |
| SN74LVC126AWBQARQ1 | Texas Instruments | 2 471 | 296-SN74LVC126AWBQARQ1CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07845 Kč | 9 235,35 Kč |
| Unit Price without VAT: | 3,07845 Kč |
|---|---|
| Unit Price with VAT: | 3,72492 Kč |




