Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126AWBQARQ1

DigiKey Part Number
296-SN74LVC126AWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74LVC126AWBQARQ1CT-ND - Cut Tape (CT)
296-SN74LVC126AWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126AWBQARQ1
Description
IC BUFF 1.65V/3.6V 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
4
Package / Case
14-WFDFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
14-WQFN (3x2.5)
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,71100 Kč57,11 Kč
255,08160 Kč127,04 Kč
1004,39490 Kč439,49 Kč
2504,06604 Kč1 016,51 Kč
5003,86784 Kč1 933,92 Kč
1 0003,70468 Kč3 704,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50303 Kč10 509,09 Kč
6 0003,40441 Kč20 426,46 Kč
9 0003,35501 Kč30 195,09 Kč
15 0003,30028 Kč49 504,20 Kč
21 0003,26830 Kč68 634,30 Kč
30 0003,23753 Kč97 125,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč