Similar
Similar

74LVC126ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3482-2-ND - Tape & Reel (TR) 1727-3482-1-ND - Cut Tape (CT) 1727-3482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126ABQ,115 |
Description | IC BUFF 1.2V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC126ABQ,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX126BQX | onsemi | 0 | 74LCX126BQXCT-ND | 9,87000 Kč | Similar |
| SN74LVC126ABQAR | Texas Instruments | 0 | 296-SN74LVC126ABQARCT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,67880 Kč | 91,97 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 250 | 2,91116 Kč | 727,79 Kč |
| 500 | 2,76208 Kč | 1 381,04 Kč |
| 1 000 | 2,63903 Kč | 2 639,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48721 Kč | 7 461,63 Kč |
| 6 000 | 2,41285 Kč | 14 477,10 Kč |
| 9 000 | 2,37562 Kč | 21 380,58 Kč |
| 15 000 | 2,33436 Kč | 35 015,40 Kč |
| 21 000 | 2,31027 Kč | 48 515,67 Kč |
| 30 000 | 2,28707 Kč | 68 612,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











