74LVC08ABQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 840
Unit Price: 11,65000 Kč
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC08ABQ-Q100,11

DigiKey Part Number
1727-74LVC08ABQ-Q100,11TR-ND - Tape & Reel (TR)
1727-74LVC08ABQ-Q100,11CT-ND - Cut Tape (CT)
1727-74LVC08ABQ-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC08ABQ-Q100,11
Description
IC GATE AND 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
105,47200 Kč54,72 Kč
504,48580 Kč224,29 Kč
1004,17780 Kč417,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91450 Kč8 743,50 Kč
6 0002,82653 Kč16 959,18 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč