
74LVC08ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3479-2-ND - Tape & Reel (TR) 1727-3479-1-ND - Cut Tape (CT) 1727-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC08ABQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC08ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,62890 Kč | 262,89 Kč |
| 250 | 2,41644 Kč | 604,11 Kč |
| 500 | 2,28920 Kč | 1 144,60 Kč |
| 1 000 | 2,18400 Kč | 2 184,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05437 Kč | 6 163,11 Kč |
| 6 000 | 2,01560 Kč | 12 093,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |






