
SN74LVC08AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC08AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC08AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC08AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08AWBQARQ1 |
Description | AUTOMOTIVE, 4-CH 2-INPUT 2-V TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 250 | 5,98360 Kč | 1 495,90 Kč |
| 500 | 5,70894 Kč | 2 854,47 Kč |
| 1 000 | 5,55796 Kč | 5 557,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20351 Kč | 15 610,53 Kč |
| 6 000 | 5,06682 Kč | 30 400,92 Kč |
| 9 000 | 4,99839 Kč | 44 985,51 Kč |
| 15 000 | 4,92258 Kč | 73 838,70 Kč |
| 21 000 | 4,87826 Kč | 102 443,46 Kč |
| 30 000 | 4,83564 Kč | 145 069,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



