
SN74LVC08ARGYR | |
|---|---|
DigiKey Part Number | 296-13959-2-ND - Tape & Reel (TR) 296-13959-1-ND - Cut Tape (CT) 296-13959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ARGYR |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ARGYR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,64040 Kč | 166,01 Kč |
| 100 | 5,76860 Kč | 576,86 Kč |
| 250 | 5,35568 Kč | 1 338,92 Kč |
| 500 | 5,10542 Kč | 2 552,71 Kč |
| 1 000 | 4,94588 Kč | 4 945,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64584 Kč | 13 937,52 Kč |
| 6 000 | 4,52151 Kč | 27 129,06 Kč |
| 9 000 | 4,45925 Kč | 40 133,25 Kč |
| 15 000 | 4,39026 Kč | 65 853,90 Kč |
| 21 000 | 4,34995 Kč | 91 348,95 Kč |
| 30 000 | 4,31119 Kč | 129 335,70 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |




