
ECS-240-18-33Q-ADS-TR | |
---|---|
DigiKey Part Number | 50-ECS-240-18-33Q-ADS-TR-ND - Tape & Reel (TR) 50-ECS-240-18-33Q-ADS-TRCT-ND - Cut Tape (CT) 50-ECS-240-18-33Q-ADS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33Q-ADS-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33Q-ADS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 13,20600 Kč | 132,06 Kč |
25 | 12,48960 Kč | 312,24 Kč |
50 | 11,96900 Kč | 598,45 Kč |
100 | 11,47320 Kč | 1 147,32 Kč |
250 | 10,85076 Kč | 2 712,69 Kč |
500 | 10,40166 Kč | 5 200,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,70611 Kč | 8 706,11 Kč |
2 000 | 8,37929 Kč | 16 758,58 Kč |
3 000 | 8,31291 Kč | 24 938,73 Kč |
5 000 | 8,24201 Kč | 41 210,05 Kč |
7 000 | 8,18670 Kč | 57 306,90 Kč |
10 000 | 8,13189 Kč | 81 318,90 Kč |
12 000 | 8,12103 Kč | 97 452,36 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |