
74LVC07APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC07APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC07APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC07APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07APW-Q100J |
Description | IC BUFF 1.2V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX07DTR2G | onsemi | 23 265 | MC74LCX07DTR2GOSCT-ND | 7,77000 Kč | Direct |
| SN74LVC07AMPWREP | Texas Instruments | 3 336 | 296-SN74LVC07AMPWREPCT-ND | 42,42000 Kč | Similar |
| SN74LVC07AQPWRG4Q1 | Texas Instruments | 13 675 | 296-28754-1-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 250 | 3,12872 Kč | 782,18 Kč |
| 500 | 2,96954 Kč | 1 484,77 Kč |
| 1 000 | 2,83893 Kč | 2 838,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,32011 Kč | 5 800,28 Kč |
| 5 000 | 2,24679 Kč | 11 233,95 Kč |
| 7 500 | 2,21008 Kč | 16 575,60 Kč |
| 12 500 | 2,16938 Kč | 27 117,25 Kč |
| 17 500 | 2,14560 Kč | 37 548,00 Kč |
| 25 000 | 2,12271 Kč | 53 067,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

