Direct
Similar
Similar
Similar
Similar

74HCU04D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCU04D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCU04D-Q100JCT-ND - Cut Tape (CT) 1727-74HCU04D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04D-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCU04D-Q100J Models |
Category | Input Logic Level - Low 0.3V ~ 1.2V |
Mfr | Input Logic Level - High 1.7V ~ 4.8V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCU04ADR2G-Q | onsemi | 2 430 | 488-MC74HCU04ADR2G-QCT-ND | 1,31000 Kč | Direct |
| MC74HCU04ADTR2G-Q | onsemi | 2 965 | 488-MC74HCU04ADTR2G-QCT-ND | 1,54000 Kč | Similar |
| NLV74HCU04ADG | onsemi | 0 | NLV74HCU04ADG-ND | 0,00000 Kč | Similar |
| NLV74HCU04ADR2G | onsemi | 0 | 488-NLV74HCU04ADR2G-ND | 0,00000 Kč | Similar |
| SN74HCS04QDRQ1 | Texas Instruments | 1 402 | 296-SN74HCS04QDRQ1CT-ND | 1,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,31432 Kč | 828,58 Kč |
| 500 | 3,14760 Kč | 1 573,80 Kč |
| 1 000 | 3,01027 Kč | 3 010,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,86539 Kč | 7 163,48 Kč |
| 5 000 | 2,77808 Kč | 13 890,40 Kč |
| 7 500 | 2,73433 Kč | 20 507,47 Kč |
| 12 500 | 2,68588 Kč | 33 573,50 Kč |
| 17 500 | 2,65754 Kč | 46 506,95 Kč |
| 25 000 | 2,63033 Kč | 65 758,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




