NLV74HCU04ADR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCU04ADR2G

DigiKey Part Number
488-NLV74HCU04ADR2G-ND
Manufacturer
Manufacturer Product Number
NLV74HCU04ADR2G
Description
UNBUFFERED HEX INVERTER
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
6
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 6V
Supplier Device Package
14-SOIC
Current - Quiescent (Max)
1 µA
Package / Case
14-SOIC (0.154", 3.90mm Width)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCU04D-Q100JNexperia USA Inc.01727-74HCU04D-Q100JCT-ND6,72000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes