
74HCT7540D,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT7540D,118TR-ND - Tape & Reel (TR) 1727-74HCT7540D,118CT-ND - Cut Tape (CT) 1727-74HCT7540D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7540D,118 |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,24000 Kč | 46,24 Kč |
| 10 | 33,95300 Kč | 339,53 Kč |
| 50 | 29,02860 Kč | 1 451,43 Kč |
| 100 | 27,50180 Kč | 2 750,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,63581 Kč | 43 271,62 Kč |
| 4 000 | 21,12943 Kč | 84 517,72 Kč |
| Unit Price without VAT: | 46,24000 Kč |
|---|---|
| Unit Price with VAT: | 55,95040 Kč |


