
74HCT74PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT74PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT74PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT74PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74PW-Q100,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Clock Frequency 59 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT74ADTR2G | onsemi | 4 705 | 488-MC74VHCT74ADTR2GCT-ND | 7,98000 Kč | Similar |
| MM74HCT74MTCX | onsemi | 1 434 | MM74HCT74MTCXCT-ND | 6,09000 Kč | Similar |
| SN74AHCT74PWR | Texas Instruments | 8 879 | 296-4773-1-ND | 7,98000 Kč | Similar |
| SN74HCT74PW | Rochester Electronics, LLC | 9 969 | 2156-SN74HCT74PW-ND | 20,79000 Kč | Similar |
| SN74HCT74PWR | Texas Instruments | 10 096 | 296-8429-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,14080 Kč | 414,08 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,64022 Kč | 1 820,11 Kč |
| 1 000 | 3,48504 Kč | 3 485,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71294 Kč | 6 782,35 Kč |
| 5 000 | 2,62950 Kč | 13 147,50 Kč |
| 7 500 | 2,58768 Kč | 19 407,60 Kč |
| 12 500 | 2,54136 Kč | 31 767,00 Kč |
| 17 500 | 2,51429 Kč | 44 000,07 Kč |
| 25 000 | 2,48825 Kč | 62 206,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

