
MM74HCT74MTCX | |
|---|---|
DigiKey Part Number | MM74HCT74MTCXTR-ND - Tape & Reel (TR) MM74HCT74MTCXCT-ND - Cut Tape (CT) MM74HCT74MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT74MTCX Models |
Category | Max Propagation Delay @ V, Max CL 35ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4.8mA, 4.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 27 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADTR2G | onsemi | 48 493 | MC74HC74ADTR2GOSCT-ND | 7,77000 Kč | Similar |
| 74HCT74PW-Q100,118 | Nexperia USA Inc. | 1 868 | 1727-74HCT74PW-Q100,118CT-ND | 7,77000 Kč | Similar |
| SN74HCT74DBR | Texas Instruments | 12 611 | 296-31845-1-ND | 9,24000 Kč | Similar |
| SN74HCT74PW | Rochester Electronics, LLC | 9 969 | 2156-SN74HCT74PW-ND | 20,79000 Kč | Similar |
| SN74HCT74PWR | Texas Instruments | 10 096 | 296-8429-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 100 | 3,25050 Kč | 325,05 Kč |
| 250 | 2,99600 Kč | 749,00 Kč |
| 500 | 2,84312 Kč | 1 421,56 Kč |
| 1 000 | 2,71714 Kč | 2 717,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,58418 Kč | 6 460,45 Kč |
| 5 000 | 2,50401 Kč | 12 520,05 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

