74HCT20D-Q100,118 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1 164
Unit Price: 21,21000 Kč
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 42 500
Unit Price: 4,82954 Kč
Datasheet
NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT20D-Q100,118

DigiKey Part Number
1727-1849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT20D-Q100,118
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 5.2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SO
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT20MTexas Instruments1 164296-33137-5-ND21,21000 KčUpgrade
MC74ACT20DR2Gonsemi2 490MC74ACT20DR2GOSCT-ND12,39000 KčSimilar
MC74HCT20ADR2Gonsemi42 500MC74HCT20ADR2G-ND4,82954 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes