74HCT1G86GW,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,02080 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 1,37260 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 7 226
Unit Price: 2,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 323
Unit Price: 4,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 253
Unit Price: 17,68000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HCT1G86GW,125

DigiKey Part Number
1727-1556-2-ND - Tape & Reel (TR)
1727-1556-1-ND - Cut Tape (CT)
1727-1556-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G86GW,125
Description
IC GATE XOR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G86GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
13ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,84200 Kč28,42 Kč
502,29440 Kč114,72 Kč
1002,12390 Kč212,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,63095 Kč4 892,85 Kč
6 0001,57647 Kč9 458,82 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč