Parametric Equivalent
Direct
Similar
Similar
Similar



74HCT1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-1556-2-ND - Tape & Reel (TR) 1727-1556-1-ND - Cut Tape (CT) 1727-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G86GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 50 | 2,29440 Kč | 114,72 Kč |
| 100 | 2,12390 Kč | 212,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63095 Kč | 4 892,85 Kč |
| 6 000 | 1,57647 Kč | 9 458,82 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |






