74HCT125PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 868
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: 4,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 470
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT125PW,112

DigiKey Part Number
1727-6443-ND
Manufacturer
Manufacturer Product Number
74HCT125PW,112
Description
IC BUFF NON-INVERT 5.5V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types