
74HCT125D,653 | |
|---|---|
DigiKey Part Number | 1727-2834-2-ND - Tape & Reel (TR) 1727-2834-1-ND - Cut Tape (CT) 1727-2834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125D,653 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT125D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,47720 Kč | 86,93 Kč |
| 100 | 2,97960 Kč | 297,96 Kč |
| 250 | 2,74484 Kč | 686,21 Kč |
| 500 | 2,60250 Kč | 1 301,25 Kč |
| 1 000 | 2,48574 Kč | 2 485,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,36219 Kč | 5 905,48 Kč |
| 5 000 | 2,28777 Kč | 11 438,85 Kč |
| 7 500 | 2,25048 Kč | 16 878,60 Kč |
| 12 500 | 2,20919 Kč | 27 614,88 Kč |
| 17 500 | 2,18505 Kč | 38 238,38 Kč |
| 25 000 | 2,16183 Kč | 54 045,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








