74HCT123D-Q100,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9 356
Unit Price: 7,14000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 8 008
Unit Price: 15,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 814
Unit Price: 21,21000 Kč
Datasheet
Monostable Multivibrator 65 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123D-Q100,115

DigiKey Part Number
74HCT123D-Q100,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT123D-Q100,115
Description
IC MMV 2-CIR 65-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Schmitt Trigger Input
Yes
Supplier Device Package
16-SO
Propagation Delay
65 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT123D,653Nexperia USA Inc.9 3561727-7300-1-ND7,14000 KčDirect
CD74HCT123M96Texas Instruments8 008296-31602-1-ND15,54000 KčDirect
CD74HCT123MTTexas Instruments9 814296-49592-1-ND21,21000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes