CD74HCT123MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 008
Unit Price: 15,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 356
Unit Price: 7,14000 Kč
Datasheet
Monostable Multivibrator 25 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT123MT

DigiKey Part Number
296-49592-2-ND - Tape & Reel (TR)
296-49592-1-ND - Cut Tape (CT)
296-49592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT123MT
Description
IC MMV 2-CIR 25-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT123MT Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
25 ns
Manufacturer
Texas Instruments
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT123M96Texas Instruments8 008296-31602-1-ND15,54000 KčDirect
74HCT123D,653Nexperia USA Inc.9 3561727-7300-1-ND7,14000 KčSimilar
Obsolete
Marketplace Stock: 9 814 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 814In Stock
Ships from Rochester Electronics, LLC