Similar

74HC7541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC7541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC7541PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC7541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7541PW-Q100J |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,54880 Kč | 288,72 Kč |
| 100 | 10,14410 Kč | 1 014,41 Kč |
| 250 | 9,47428 Kč | 2 368,57 Kč |
| 500 | 9,06988 Kč | 4 534,94 Kč |
| 1 000 | 9,01801 Kč | 9 018,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38610 Kč | 20 965,25 Kč |
| 5 000 | 8,17440 Kč | 40 872,00 Kč |
| 7 500 | 8,06836 Kč | 60 512,70 Kč |
| 12 500 | 7,95095 Kč | 99 386,88 Kč |
| 17 500 | 7,88229 Kč | 137 940,08 Kč |
| 25 000 | 7,81634 Kč | 195 408,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


