Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC7541QPWRQ1

DigiKey Part Number
296-SN74AC7541QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC7541QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AC7541QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC7541QPWRQ1
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC7541QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1018,20500 Kč182,05 Kč
2516,47920 Kč411,98 Kč
10014,56630 Kč1 456,63 Kč
25013,65624 Kč3 414,06 Kč
50013,23630 Kč6 618,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,09674 Kč36 290,22 Kč
6 00011,82366 Kč70 941,96 Kč
9 00011,68688 Kč105 181,92 Kč
15 00011,53531 Kč173 029,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč