
SN74AC7541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC7541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC7541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AC7541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC7541QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC7541QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 18,25000 Kč | 182,50 Kč |
| 25 | 16,52000 Kč | 413,00 Kč |
| 100 | 14,60240 Kč | 1 460,24 Kč |
| 250 | 13,69008 Kč | 3 422,52 Kč |
| 500 | 13,26908 Kč | 6 634,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,12669 Kč | 36 380,07 Kč |
| 6 000 | 11,85294 Kč | 71 117,64 Kč |
| 9 000 | 11,71582 Kč | 105 442,38 Kč |
| 15 000 | 11,56387 Kč | 173 458,05 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |

