
74HC4066PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1009-2-ND - Tape & Reel (TR) 1727-1009-1-ND - Cut Tape (CT) 1727-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066PW-Q100,11 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -60dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4066ADTR2G | onsemi | 8 253 | MC74HC4066ADTR2GOSCT-ND | 10,92000 Kč | Direct |
| CD4066BM96 | Texas Instruments | 95 857 | 296-14475-1-ND | 13,65000 Kč | Similar |
| CD74HC4016PW | Texas Instruments | 437 | 296-33082-5-ND | 22,47000 Kč | Similar |
| CD74HC4066PW | Texas Instruments | 1 400 | 296-26001-5-ND | 22,47000 Kč | Similar |
| CD74HC4066PWR | Texas Instruments | 2 161 | 296-16703-1-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46216 Kč | 865,54 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,14718 Kč | 3 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99675 Kč | 7 491,88 Kč |
| 5 000 | 2,90612 Kč | 14 530,60 Kč |
| 7 500 | 2,86071 Kč | 21 455,33 Kč |
| 12 500 | 2,81042 Kč | 35 130,25 Kč |
| 17 500 | 2,78103 Kč | 48 668,03 Kč |
| 25 000 | 2,75279 Kč | 68 819,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

