4 Circuit IC Switch 1:1 170Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4016PW

DigiKey Part Number
296-33082-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4016PW
Description
IC SW SPST-NOX4 170OHM 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4016PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 10V
Manufacturer
Texas Instruments
-3db Bandwidth
20MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
170Ohm
Supplier Device Package
14-TSSOP
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4066PWRTexas Instruments2 161296-16703-1-ND10,08000 KčMFR Recommended
74HC4066PW,118Nexperia USA Inc.2 4801727-7297-1-ND6,09000 KčSimilar
MAX4737EUD+Analog Devices Inc./Maxim Integrated161MAX4737EUD+-ND130,40000 KčSimilar
MAX4738EUD+Analog Devices Inc./Maxim Integrated0MAX4738EUD+-ND88,64875 KčSimilar
MAX4747EUD+Analog Devices Inc./Maxim Integrated271MAX4747EUD+-ND127,04000 KčSimilar
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,18900 Kč161,89 Kč
9013,00011 Kč1 170,01 Kč
18012,34100 Kč2 221,38 Kč
27012,01085 Kč3 242,93 Kč
54011,52635 Kč6 224,23 Kč
1 08011,12758 Kč12 017,79 Kč
2 52010,73448 Kč27 050,89 Kč
5 04010,47579 Kč52 797,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč