Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4060BQ,115

DigiKey Part Number
1727-6921-2-ND - Tape & Reel (TR)
1727-6921-1-ND - Cut Tape (CT)
1727-6921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4060BQ,115
Description
IC BINARY COUNTER 14BIT 16DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC4060BQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
95 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4060ADR2Gonsemi14 964MC74HC4060ADR2GOSCT-ND10,29000 KčSimilar
In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21640 Kč421,64 Kč
2503,89976 Kč974,94 Kč
5003,70866 Kč1 854,33 Kč
1 0003,55118 Kč3 551,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35555 Kč10 066,65 Kč
6 0003,26036 Kč19 562,16 Kč
9 0003,21267 Kč28 914,03 Kč
15 0003,15985 Kč47 397,75 Kč
21 0003,12896 Kč65 708,16 Kč
30 0003,09928 Kč92 978,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč