74HC4017D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 47,44000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 9 163
Unit Price: 26,31000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 6 630
Unit Price: 12,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 446
Unit Price: 14,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 035
Unit Price: 26,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 424
Unit Price: 18,73000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4017D,652

DigiKey Part Number
1727-2802-ND
Manufacturer
Manufacturer Product Number
74HC4017D,652
Description
IC DECADE COUNTER 10BIT 16SO
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4017D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
83 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types