16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4017NSR

DigiKey Part Number
296-CD74HC4017NSRTR-ND - Tape & Reel (TR)
296-CD74HC4017NSRCT-ND - Cut Tape (CT)
296-CD74HC4017NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4017NSR
Description
IC DECADE COUNTER 10BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4017NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,85795 Kč17 715,90 Kč
4 0008,62430 Kč34 497,20 Kč
6 0008,50733 Kč51 043,98 Kč
10 0008,37777 Kč83 777,70 Kč
14 0008,30200 Kč116 228,00 Kč
20 0008,22915 Kč164 583,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1013,53500 Kč135,35 Kč
2512,20040 Kč305,01 Kč
10010,72500 Kč1 072,50 Kč
25010,02148 Kč2 505,37 Kč
5009,59796 Kč4 798,98 Kč
1 0009,56533 Kč9 565,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,37800 Kč133,78 Kč
2512,05920 Kč301,48 Kč
10010,60070 Kč1 060,07 Kč
2509,90532 Kč2 476,33 Kč
5009,48670 Kč4 743,35 Kč
1 0009,45445 Kč9 454,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč