
CD74HC4017M96 | |
|---|---|
DigiKey Part Number | 296-12808-2-ND - Tape & Reel (TR) 296-12808-1-ND - Cut Tape (CT) 296-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017M96 |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84500 Kč | 14 612,50 Kč |
| 5 000 | 5,68763 Kč | 28 438,15 Kč |
| 7 500 | 5,60881 Kč | 42 066,07 Kč |
| 12 500 | 5,52150 Kč | 69 018,75 Kč |
| 17 500 | 5,47049 Kč | 95 733,57 Kč |
| 25 000 | 5,42144 Kč | 135 536,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 25 | 8,19280 Kč | 204,82 Kč |
| 100 | 7,15280 Kč | 715,28 Kč |
| 250 | 6,65348 Kč | 1 663,37 Kč |
| 500 | 6,35332 Kč | 3 176,66 Kč |
| 1 000 | 6,21585 Kč | 6 215,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,09760 Kč | 202,44 Kč |
| 100 | 7,06990 Kč | 706,99 Kč |
| 250 | 6,57636 Kč | 1 644,09 Kč |
| 500 | 6,27966 Kč | 3 139,83 Kč |
| 1 000 | 6,14380 Kč | 6 143,80 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |



