
74HC3G04DP,125 | |
|---|---|
DigiKey Part Number | 1727-74HC3G04DP,125TR-ND - Tape & Reel (TR) 1727-74HC3G04DP,125CT-ND - Cut Tape (CT) 1727-74HC3G04DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G04DP,125 |
Description | IC INVERTER 3CH 3-INP 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 Kč | 14,15 Kč |
| 10 | 9,92400 Kč | 99,24 Kč |
| 50 | 8,24340 Kč | 412,17 Kč |
| 100 | 7,72320 Kč | 772,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17660 Kč | 15 529,80 Kč |
| 6 000 | 5,03530 Kč | 30 211,80 Kč |
| Unit Price without VAT: | 14,15000 Kč |
|---|---|
| Unit Price with VAT: | 17,12150 Kč |

