Inverter IC 3 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W04FK,LF

DigiKey Part Number
TC7W04FKLFTR-ND - Tape & Reel (TR)
TC7W04FKLFCT-ND - Cut Tape (CT)
TC7W04FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W04FK,LF
Description
IC INVERTER 3CH 3-INP 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W04FK,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
8-SSOP
Number of Inputs
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,19160 Kč79,79 Kč
1002,73180 Kč273,18 Kč
2502,51220 Kč628,05 Kč
5002,38076 Kč1 190,38 Kč
1 0002,27219 Kč2 272,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13816 Kč6 414,48 Kč
6 0002,07254 Kč12 435,24 Kč
9 0002,03968 Kč18 357,12 Kč
15 0002,00327 Kč30 049,05 Kč
21 0001,98198 Kč41 621,58 Kč
30 0001,96153 Kč58 845,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč