
74HC374PW,118 | |
|---|---|
DigiKey Part Number | 1727-4077-2-ND - Tape & Reel (TR) 1727-4077-1-ND - Cut Tape (CT) 1727-4077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G | onsemi | 2 500 | MC74HC374ADTR2GOSCT-ND | 10,50000 Kč | Direct |
| 74HC374DTR2G | onsemi | 63 336 | 74HC374DTR2GOSTR-ND | 4,40958 Kč | Similar |
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | 26,67000 Kč | Similar |
| NLV74HC374ADTR2G | onsemi | 2 500 | 488-NLV74HC374ADTR2GCT-ND | 29,19000 Kč | Similar |
| SN74HC374APWR | Texas Instruments | 5 985 | 296-38232-1-ND | 15,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 100 | 4,04840 Kč | 404,84 Kč |
| 250 | 3,74100 Kč | 935,25 Kč |
| 500 | 3,55664 Kč | 1 778,32 Kč |
| 1 000 | 3,40462 Kč | 3 404,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24402 Kč | 8 110,05 Kč |
| 5 000 | 3,14726 Kč | 15 736,30 Kč |
| 7 500 | 3,09880 Kč | 23 241,00 Kč |
| 12 500 | 3,04511 Kč | 38 063,88 Kč |
| 17 500 | 3,01372 Kč | 52 740,10 Kč |
| 25 000 | 2,98353 Kč | 74 588,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

