
NLV74HC374ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC374ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC374ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC374ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC374ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 25 | 14,88320 Kč | 372,08 Kč |
| 100 | 11,54470 Kč | 1 154,47 Kč |
| 250 | 9,90264 Kč | 2 475,66 Kč |
| 500 | 8,89266 Kč | 4 446,33 Kč |
| 1 000 | 8,04664 Kč | 8 046,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94068 Kč | 17 351,70 Kč |
| 5 000 | 6,75951 Kč | 33 797,55 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

