Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC374DTR2G | |
|---|---|
DigiKey Part Number | 74HC374DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC374DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC374DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G | onsemi | 2 500 | MC74HC374ADTR2GOSCT-ND | 10,50000 Kč | Similar |
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | 26,67000 Kč | Similar |
| 74HC374PW,118 | Nexperia USA Inc. | 60 | 1727-4077-1-ND | 7,56000 Kč | Similar |
| SN74HC374APWR | Texas Instruments | 5 985 | 296-38232-1-ND | 15,33000 Kč | Similar |
| SN74HC374DBR | Texas Instruments | 13 858 | 296-8312-1-ND | 11,76000 Kč | Similar |






