Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC32PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC32PW-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32PW-Q100,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12 834 | MC74HC32ADTR2GOSCT-ND | 6,93000 Kč | Direct |
| 74HC32T14-13 | Diodes Incorporated | 70 | 31-74HC32T14-13CT-ND | 4,83000 Kč | Similar |
| MC74HC32ADTR2G-Q | onsemi | 0 | 488-MC74HC32ADTR2G-QCT-ND | 9,66000 Kč | Similar |
| MM74HC32MTC | onsemi | 0 | MM74HC32MTCFS-ND | 0,00000 Kč | Similar |
| MM74HC32MTCX | onsemi | 4 813 | MM74HC32MTCXCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56327 Kč | 6 408,18 Kč |
| 5 000 | 2,48360 Kč | 12 418,00 Kč |
| 7 500 | 2,44372 Kč | 18 327,90 Kč |
| 12 500 | 2,39953 Kč | 29 994,12 Kč |
| 17 500 | 2,37370 Kč | 41 539,75 Kč |
| 25 000 | 2,34885 Kč | 58 721,25 Kč |
| 62 500 | 2,29538 Kč | 143 461,25 Kč |
| Unit Price without VAT: | 2,56327 Kč |
|---|---|
| Unit Price with VAT: | 3,10156 Kč |





