Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

74HC259D,652 | |
|---|---|
DigiKey Part Number | 1727-2794-ND |
Manufacturer | |
Manufacturer Product Number | 74HC259D,652 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC259D,652 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC259ADR2G | onsemi | 6 561 | 488-MC74HC259ADR2GCT-ND | 7,56000 Kč | Direct |
| CD74HC259M96 | Texas Instruments | 1 723 | 296-CD74HC259M96CT-ND | 10,92000 Kč | Upgrade |
| CD74HC259MT | Texas Instruments | 5 621 | 296-CD74HC259MTCT-ND | 24,78000 Kč | Upgrade |
| SN74HC259D | Rochester Electronics, LLC | 6 526 | 2156-SN74HC259D-ND | 22,26000 Kč | Similar |
| SN74HC259DR | Texas Instruments | 16 082 | 296-14847-1-ND | 12,60000 Kč | Similar |




