
74HC245PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC245PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC245PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245PW-Q100J |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 8,62400 Kč | 86,24 Kč |
| 50 | 7,14460 Kč | 357,23 Kč |
| 100 | 6,68430 Kč | 668,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,64492 Kč | 11 612,30 Kč |
| 5 000 | 4,50978 Kč | 22 548,90 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |



