20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC245D-Q100J

DigiKey Part Number
1727-74HC245D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC245D-Q100JCT-ND - Cut Tape (CT)
1727-74HC245D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC245D-Q100J
Description
IC TXRX NON-INVERT 6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1010,33600 Kč103,36 Kč
508,61360 Kč430,68 Kč
1008,08110 Kč808,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,89116 Kč11 782,32 Kč
4 0005,71971 Kč22 878,84 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč