
MM74HC245AWM | |
|---|---|
DigiKey Part Number | MM74HC245AWM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC245AWM |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC245AWM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 38 | 11,04053 Kč | 419,54 Kč |
| 114 | 10,01456 Kč | 1 141,66 Kč |
| 266 | 9,41199 Kč | 2 503,59 Kč |
| 532 | 9,01571 Kč | 4 796,36 Kč |
| 1 026 | 8,70517 Kč | 8 931,50 Kč |
| 2 508 | 8,36470 Kč | 20 978,67 Kč |
| 5 016 | 8,15359 Kč | 40 898,41 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


